Arrow Electronic Components Online
VTM48EH060T020A00|VICOR|simage
VTM48EH060T020A00|VICOR|limage
DC to DC Converter and Switching Regulator Module

VTM48EH060T020A00

Module DC-DC 48VIN 1-OUT 3.3V to 6.9V 20A 137W

Vicor
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    26
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    55
  • Output Voltage (V)
    3.3 to 6.9
  • Output Current (A)
    20
  • Output Power (W)
    137
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1630
  • Switching Regulator
    Yes
  • Efficiency (%)
    94.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    8
  • Output Type
    Adjustable
  • Lead Shape
    J-Lead
  • Family/Series
    VTM48EH060T020A00
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources