DC to DC Converter and Switching Regulator Module
VTM48EH060M020A00
Module DC-DC 1-OUT 3.3V to 6.9V 20A 137W 28-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
26
Maximum Input Voltage (V)
55
Output Voltage (V)
3.3 to 6.9
Output Current (A)
20
Output Power (W)
137
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1630
Switching Regulator
Yes
Efficiency (%)
94.5(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Weight (g)
8
Output Type
Adjustable
Mounting
Surface Mount
Package Width
16.5
Package Length
22
PCB changed
28
Pin Count
28
Order Quantity

