DC to DC Converter and Switching Regulator Module
VTM2308S60Z0825T00
Module DC-DC 1-OUT 0V to 7.5V 25A 187W
VicorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
60
Output Voltage (V)
0 to 7.5
Output Current (A)
25
Output Power (W)
187
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
2000
Switching Regulator
Yes
Efficiency (%)
95.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
3.67
Output Type
Adjustable
Order Quantity

