Arrow Electronic Components Online
VT57A|HAMMOND|limage
VT57A|HAMMOND|simage
Power Transformers

VT57A

Power Transformer 4:1 4000Vrms 8VA 4 Terminal Screw Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Potential Transformer
  • Turns Ratio
    4:1
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Primary Side Voltage (V)
    480
  • Secondary Side Voltage (V)
    120
  • High Potential
    4000Vrms
  • Power Rating
    8VA
  • Lead Style
    Screw
  • Mounting
    Flange Mount
  • Number of Terminals
    4
  • Product Length (mm)
    76.2
  • Product Height (mm)
    65.02
  • Product Depth (mm)
    82.55

Documentation and Resources

Datasheets
Design resources