Controlled Oscillators
VT-860-JFH-507E-26M0000000
Oscillator VC-TCXO 26MHz ±2ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin VDFN SMD T/R
Microchip Technology
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
VC-TCXO
Upper Frequency (MHz)
26
Center Frequency (MHz)
26
Output Frequency (MHz)
26
Frequency Aging
±1ppm/(1st) Year
Typical Phase Noise (dBc/Hz)
-147@100KHz
Frequency Tolerance
±2ppm
Frequency Stability
±0.5ppm
Load Capacitance (pF)
10
Output Level
Clipped Sinewave
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Tuning Voltage (V)
0.3 to 1.5
Maximum Supply Current (mA)
2.3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
1.6
Package Length
2
PCB changed
4
Standard Package Name
DFN
Supplier Package
VDFN
Pin Count
4
We don't have prices now, please check later
Order Quantity

