Arrow Electronic Components Online
VSP5621RSLR|TI|simage
VSP5621RSLR|TI|limage
Analog Front End - AFE

VSP5621RSLR

AFE Video 1 ADC 16bit 3.3V 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Category
    Video
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Number of ADC Inputs
    4
  • Sampling Rate (ksps)
    50000(Max)
  • Resolution (bit)
    16
  • Interface Type
    Parallel|Serial|LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Input Voltage Range
    1Vp-p(Typ)
  • Typical Supply Current (mA)
    99.6
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources