Arrow Electronic Components Online
VSP3200Y|TI|simage
VSP3200Y|TI|limage
Analog Front End - AFE

VSP3200Y

AFE General Purpose 1 ADC 16bit 3.3V/5V 48-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    VSP3200Y
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Category
    General Purpose
  • Number of Channels per Chip
    1|3
  • Number of ADCs
    1
  • Number of ADC Inputs
    3
  • Sampling Rate (ksps)
    8000(Max)
  • Resolution (bit)
    16
  • Minimum Operating Supply Voltage (V)
    2.7|4.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.3
  • Maximum Input Voltage Range
    3.5Vp-p
  • Typical Supply Current (mA)
    70
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max) mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources