Arrow Electronic Components Online
VSP2582RHHR|TI|simage
VSP2582RHHR|TI|limage
Analog Front End - AFE

VSP2582RHHR

AFE Video 1 ADC 12bit 3V 36-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    VSP2582RHHR
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Category
    Video
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Number of ADC Inputs
    5
  • Sampling Rate (ksps)
    36000
  • Resolution (bit)
    12
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Input Voltage Range
    1.3V
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources