Arrow Electronic Components Online
VSP2262Y|TI|simage
VSP2262Y|TI|limage
Analog Front End - AFE

VSP2262Y

AFE Video 1 ADC 12bit 3V 48-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    VSP2262Y
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Category
    Video
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Number of ADC Inputs
    1
  • Sampling Rate (ksps)
    20000(Min)
  • Resolution (bit)
    12
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Input Voltage Range
    1.7V(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources