Arrow Electronic Components Online
VSP1000DSFT|TI|simage
VSP1000DSFT|TI|limage
Amplifiers Misc

VSP1000DSFT

High Speed Buffer for CCD Sensor 6-Pin X2SON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    High Speed Buffer for CCD Sensor
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.05(Max)
  • Package Length
    1.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    X2SON
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources