Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
SVHC
Yes
Automotive
No
PPAP
No
Subcarrier Frequency (kHz)
38
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Supply Voltage (V)
2.5
Maximum Supply Current (mA)
0.45
Power Dissipation (mW)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.76
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
8
Lead Shape
No Lead

