Arrow Electronic Components Online
VSMY1940X01|VISHAY|simage
VSMY1940X01|VISHAY|limage
Infrared Emitters

VSMY1940X01

Infrared Emitter 940nm 75mW/sr Rectangular Top Mount 2-Pin Case 0805(2012Metric) T/R Automotive AEC-Q101

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Peak Wavelength (nm)
    940
  • LED Material
    GaAlAs
  • Typical Intensity
    75mW/sr
  • Typical Luminous Flux
    50mW
  • Viewing Angle (°)
    120
  • Maximum Forward Voltage (V)
    1.8
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    100
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    180
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    Yes
  • High Power
    Yes
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2
  • Family/Series
    VSMY1940
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources