Infrared Emitters
VSMY1850
Infrared Emitter 850nm 85mW/sr Rectangular Top Mount 2-Pin Case 0805(2012Metric) T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
850
LED Material
GaAlAs
Typical Intensity
85mW/sr
Viewing Angle (°)
120
Maximum Forward Voltage (V)
1.9
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Test Current (mA)
1000
Maximum Power Dissipation (mW)
190
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
No
High Power
Yes
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2
Lead Shape
No Lead
Order Quantity

