Infrared Emitters
VSMY12850
Infrared Emitter 850nm 130mW/sr Circular Top Mount 2-Pin SMD Module T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
850
LED Material
GaAlAs
Typical Intensity
130mW/sr
Luminous Flux
40mW
Viewing Angle (°)
80
Maximum Forward Voltage (V)
1.9
Reverse Voltage (V)
5
Maximum Forward Current (mA)
70
Test Current (mA)
1000
Maximum Power Dissipation (mW)
140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
3.2
PCB changed
2
Supplier Package
SMD Module
Pin Count
2

