Infrared Emitters
VSML3710-GS18
Infrared Emitter 940nm 9.5mW/sr Circular Top Mount Automotive 2-Pin PLCC T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Peak Wavelength (nm)
940
LED Material
GaAlAs
Lens Dimensions (mm)
2.4x2.4x0.85
Typical Intensity
9.5mW/sr
Luminous Flux
40mW
Viewing Angle (°)
120
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Width
2.8
Package Length
3
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead

