Arrow Electronic Components Online
VSMD66694|VISHAY|simage
VSMD66694|VISHAY|limage
Infrared Emitters

VSMD66694

Infrared Emitter 940nm/660nm 1.5mW/sr/2.3mW/sr Rectangular Top Mount 4-Pin Bag

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940/660
  • Typical Intensity
    1.5mW/sr|2.3mW/sr
  • Viewing Angle (°)
    120
  • Maximum Forward Voltage (V)
    1.7/2.3
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    70
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    119/161
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources