You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAlAs
Lens Dimensions (mm)
1.8x1.8x0.95
Typical Intensity
90mW/sr
Typical Luminous Flux
40mW
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
100
Maximum Power Dissipation (mW)
160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Mounting
Surface Mount
Package Height
2.3
Package Width
2.55
Package Length
2.3
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
J-Lead
Order Quantity

