Arrow Electronic Components Online
VSMB1940ITX01|VISHAY|simage
VSMB1940ITX01|VISHAY|limage
Infrared Emitters

VSMB1940ITX01

Infrared Emitter 940nm 6mW/sr Rectangular Top Mount Automotive AEC-Q101 2-Pin Case 0805(2012Metric) T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Peak Wavelength (nm)
    940
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    2x1.25x0.5
  • Typical Intensity
    6mW/sr
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    1.6
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    100
  • Maximum Power Dissipation (mW)
    160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • High Brightness
    Yes
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources