Arrow Electronic Components Online
VSKS59UAT|CUI|simage
VSKS59UAT|CUI|limage
AC to DC Power Supplies

VSK-S5-9UA-T

AC/DC Power Supply Single-OUT 9V 0.55A 5W 4-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Green and Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    9
  • Output Current (A)
    0.55
  • Output Power (W)
    5
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.11(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    78
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    30mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Screw
  • Package Height
    23.96
  • Package Width
    31.5
  • Package Length
    76
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources