Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
9
Output Current (A)
2.1
Output Power (W)
20
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
0.6
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2(Typ)
Efficiency (%)
80(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
50mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Weight (g)
120
Mounting
Through Hole
Package Height
23.5
Package Width
70
Package Length
48
PCB changed
6
Pin Count
6

