Arrow Electronic Components Online
VSKS25U|CUI|simage
VSKS25U|CUI|limage
AC to DC Power Supplies

VSK-S2-5U

AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin DIP

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230|110
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    2%
  • Load Regulation
    5%
  • Maximum Input Current (A)
    0.044(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±5
  • Efficiency (%)
    70(Typ)
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    18
  • Package Width
    22.2
  • Package Length
    33.7
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources