Solid State Drives - SSDs
VSFBM8PC256G-100
Solid State Drive M.2 SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
Virtium LLCProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8523.51.00.00
Automotive
Unknown
PPAP
Unknown
Capacity (byte)
256G
Maximum Read Speed (Mbps)
2960
Maximum Write Speed (Mbps)
2240
Maximum Mean Time Between Failure (h)
2000000
Form Factor
M.2
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Typical Operating Supply Voltage (V)
3.3
ECC Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Length (mm)
22.15
Product Depth (mm)
80.15
Product Height (mm)
3.65

