Arrow Electronic Components Online
VSF05305003N|AIRBORNE|originalImage
VSF05305003N|AIRBORNE|limage
Connector Rectangular

VSF-05-30-50-03-N

Conn Rectangular SKT 150 POS 1.27mm Solder ST Thru-Hole AirBorn

Airborn
Datasheets 

verSI Series

The AirBorn verSI Series, from Molex, is engineered to support high-density, high-speed signal integrity needs, offering the reliability customers expect for long-term performance. This versatile product line includes options for vertical and right-angle board mounting, cable I/O and flex circuit connections, with contact counts ranging from 40 up to 500. Additionally, vertical board-mount plugs paired with corresponding vertical receptacles enable board-to-board stacking configurations, accommodating board spacing between 8.00 mm and 25.00 mm for flexible system design.


High Density Connectors: AirBorn VerSI

Additional content

Key Features

  • 0.050" x 0.050" (1.27 x 1.27mm) Contact Spacing
  • 10, 40–500 contacts
  • 4 reliable points-of-contact
  • Press-fit, paste-in-hole, plated thru-hole, Surface Mount (SMT), pre-wired jumper cable and flex jumper cable terminations
  • Plastic and rugged metal body options

Industries

  • Military & Defense
  • Aerospace
  • Medical Equipment

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    150
  • Number of Rows
    5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    200VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    2500
  • Shell Material
    Aluminum Alloy
  • Less Contact
    No
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    8.89
  • Product Height (mm)
    5.96
  • Tradename
    AirBorn
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Beryllium Copper
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources