Arrow Electronic Components Online
VSC8552XKS05|MICROCHP|simage
VSC8552XKS05|MICROCHP|limage
PHY

VSC8552XKS-05

PHY 2-CH 10Mbps/100Mbps/1Gbps 1V/2.5V 256-Pin BGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    Yes
  • JTAG Support
    Yes
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3az
  • Typical Data Rate (Mbps)
    10/100/1000
  • Minimum Operating Supply Voltage (V)
    0.95|2.38
  • Typical Operating Supply Voltage (V)
    1|2.5
  • Maximum Operating Supply Voltage (V)
    1.05|2.62
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.37(Max) mm
  • Package Width
    17 mm
  • Package Length
    17 mm
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources