Arrow Electronic Components Online
VSC8541XMV-02|MICROCHP|simage
VSC8541XMV-02|MICROCHP|limage
PHY

VSC8541XMV-02

PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 68-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    10BASE-T/100BASE-TX/1000BASE-T
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    GMII/MII/RGMII/RMII
  • Minimum Operating Supply Voltage (V)
    0.95, 1.14, 1.425, 1.71, 2.38, 3.135
  • Typical Operating Supply Voltage (V)
    1, 1.2, 1.5, 1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    1.05, 1.26, 1.575, 1.89, 2.62, 3.465
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    68
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    68
  • Lead Shape
    No Lead
  • Family/Series
    VSC8541
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources