You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002.a.1
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
2
Maximum Data Rate
10Gbps
PHY Line Side Interface
Yes
JTAG Support
Yes
Integrated CDR
Yes
Standard Supported
IEEE 802.3ae
Typical Data Rate (Mbps)
1000/10000
Ethernet Interface Type
SGMII
Minimum Operating Supply Voltage (V)
0.95, 1.14
Typical Operating Supply Voltage (V)
1, 1.2
Maximum Operating Supply Voltage (V)
1.05, 1.26
Maximum Supply Current (mA)
2900, 150
Power Supply Type
Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tray
Mounting
Surface Mount
Package Height
0.99(Max)
Package Width
15
Package Length
15
PCB changed
196
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
196
Lead Shape
Ball
Order Quantity

