Arrow Electronic Components Online
VSC8489YJU02|MICROCHP|simage
VSC8489YJU02|MICROCHP|limage
PHY

VSC8489YJU-02

PHY 2-CH 1Gbps/10Gbps 1V/1.2V 196-Pin FCBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    10Gbps
  • PHY Line Side Interface
    Yes
  • JTAG Support
    Yes
  • Integrated CDR
    Yes
  • Standard Supported
    IEEE 802.3ae
  • Typical Data Rate (Mbps)
    1000/10000
  • Ethernet Interface Type
    SGMII
  • Minimum Operating Supply Voltage (V)
    0.95|1.14
  • Typical Operating Supply Voltage (V)
    1|1.2
  • Maximum Operating Supply Voltage (V)
    1.05|1.26
  • Maximum Supply Current (mA)
    2900
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max)
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    196
Order Quantity

Documentation and Resources

Datasheets
Design resources