Arrow Electronic Components Online
VSC8115XYA06T|MICROCHP|simage
VSC8115XYA06T|MICROCHP|limage
Clock and Data Recovery - CDRs

VSC8115XYA-06-T

CDR SONET/SDH 3.3V 20-Pin eTSSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    CDR
  • Data Rate
    155.52Mbps|622.08Mbps
  • Reference Clock Frequency
    19.44MHz
  • Protocols Supported
    SONET|SDH
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Supply Current (mA)
    3.3
  • Typical Jitter Generation
    0.005UIrms
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Mounting
    Surface Mount
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    eTSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources