Arrow Electronic Components Online
VSC7552TSNV5CC|MICROCHP|simage
VSC7552TSNV5CC|MICROCHP|limage
Ethernet Switches

VSC7552TSN-V/5CC

Ethernet Switch 64-Port 25000Mbps 888-Pin FCBGA Tray

Microchip Technology

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.c
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    64
  • Maximum Data Rate (Mbps)
    25000
  • Typical Data Rate (Mbps)
    10/100/1000/2500
  • PHY/Transceiver Interface
    QSGMII/SGMII/USGMII/USXGMII
  • Typical Operating Supply Voltage
    0.9V
  • Power Supply Type
    Single
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.81
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    888
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    888

Documentation and Resources

Datasheets
Design resources