Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991c.10.b.
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Number of Primary Switch Ports
8
Maximum Data Rate (Mbps)
2500
Typical Data Rate (Mbps)
10/100/1000/2500
PHY/Transceiver Interface
SGMII/QSGMII
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
Yes
JTAG Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
PBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

