Arrow Electronic Components Online
VSC7112XJW|MICROCHP|simage
VSC7112XJW|MICROCHP|limage
Communication Misc

VSC7112XJW

PCI Express 3.0 Redriver 2.5V 32-Pin QFN Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    PCI Express 3.0 Redriver
  • Transmission Media Type
    Cable
  • Typical Operating Supply Voltage (V)
    2.5
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources