Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.5
Output Power (W)
60
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
132
Minimum Isolation Voltage
2000VAC
Line Regulation
96mV
Load Regulation
150mV
Maximum Input Current (A)
1.3(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
85(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
180mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
150
Mounting
Screw
Package Height
23
Package Width
50
Package Length
132
PCB changed
7
Pin Count
7
Order Quantity

