Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
3.5
Output Power (W)
52.5
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
132
Line Regulation
60mV
Load Regulation
120mV
Maximum Input Current (A)
1.1(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
85(Typ)
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
180mV(Max)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
36
Package Width
60
Package Length
162
PCB changed
7
Pin Count
7
Order Quantity

