Arrow Electronic Components Online
VS10P05LCLF|PROTEK|simage
VS10P05LCLF|PROTEK|limage
ESD Suppressors

VS10P05LC-LF

ESD Suppressor Diode Diode Array Bi-Dir 5V 12.5Vc 10-Pin VSIP Tube

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Octal
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    12.5
  • Maximum Peak Pulse Current (A)
    45
  • Maximum Reverse Leakage Current (uA)
    100
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    800
  • Capacitance Value (pF)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    6.45(Max) mm
  • Package Width
    3.4(Max) mm
  • Package Length
    26.01(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SIP
  • Supplier Package
    VSIP
  • Pin Count
    10

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources