Arrow Electronic Components Online
VS100E24|LAMBDA|limage
VS100E24|LAMBDA|simage
AC to DC Power Supplies

VS100E-24

AC/DC Power Supply Single-OUT 24V 4.3A 103.2W 11-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    4.3
  • Output Power (W)
    103.2
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    132
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    175
  • Minimum Isolation Voltage
    2000VAC
  • Line Regulation
    96mV
  • Load Regulation
    150mV
  • Maximum Input Current (A)
    2.1(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    86(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    180mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    290
  • Mounting
    Screw
  • Package Height
    29
  • Package Width
    62
  • Package Length
    155
  • PCB changed
    11
  • Pin Count
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources