Arrow Electronic Components Online
VS100E5|LAMBDA|simage
VS100E5|LAMBDA|limage
AC to DC Power Supplies

VS100E-5

AC/DC Power Supply Single-OUT 5V 20A 100W 11-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    20
  • Output Power (W)
    100
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    132
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    175
  • Line Regulation
    20mV
  • Load Regulation
    40mV
  • Maximum Input Current (A)
    2.1(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    85(Typ)
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    160mV(Max)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    29
  • Package Width
    62
  • Package Length
    155
  • PCB changed
    11
  • Pin Count
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources