Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
8.5
Output Power (W)
102
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
132
Minimum DC Input Voltage (V)
110
Maximum DC Input Voltage (V)
175
Line Regulation
48mV
Load Regulation
96mV
Maximum Input Current (A)
2.1(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
85(Typ)
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
180mV(Max)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
29
Package Width
62
Package Length
155
PCB changed
11
Pin Count
11
Order Quantity

