Arrow Electronic Components Online
VSKBPC610PBF|VISHAY|simage
VSKBPC610PBF|VISHAY|limage
Bridge Rectifiers

VS-KBPC610PBF

Diode Rectifier Bridge Single 1KV 6A 4-Pin D-72

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    6
  • Peak RMS Reverse Voltage (V)
    500
  • Peak Non-Repetitive Forward Surge Current (A)
    137
  • Maximum Forward Voltage (V)
    1.2@3A
  • Peak Reverse Current (uA)
    10000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    15.75(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    4
  • Supplier Package
    D-72
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources