Arrow Electronic Components Online
VSFC420SA15|VISHAY|simage
VSFC420SA15|VISHAY|originalImage
MOSFETs

VS-FC420SA15

SOT-227 Power Module Single Switch - Power MOSFET, 400 A

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Screw
  • Package Width
    25.7(Max)
  • Package Length
    38.3(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources