The patent-pending VeriSafe™ Absence of Voltage Tester from Panduit offers improved safety, productivity and risk reduction by automating the voltage verification test. When servicing electrical equipment, workers must comply with safety regulations that require a voltage verification test to validate the absence of voltage. This process includes a number of stages that can be complex and time-consuming when using hand-held portable test instruments.
The patent-pending VeriSafe™ Absence of Voltage Tester from Panduit greatly simplifies this process. Once installed, one button enables qualified electrical workers to see an active visual indication when the absence of voltage is confirmed. This provides a new and innovative way to efficiently, reliably and safely verify the absence of voltage before accessing potentially dangerous electrical equipment. By automating this process, the VeriSafe™ Absence of Voltage Tester greatly reduces testing procedure time and complexity to improve productivity, reduce the risk of worker exposure of electrical hazards and support compliance when used as part of the lockout/tagout process in NFPA 70E.
The VeriSafe™ Absence of Voltage Tester minimizes risk by verifying the absence of voltage before equipment is accessed, making it easier for qualified electrical workers to determine an electrically safe environment in a fraction of the time required by hand-held portable test instruments.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.33.38.00
Automotive
No
PPAP
No
Type
Voltage Tester
Style
Handheld
Low Battery Indication
No
Maximum Operating Supply Voltage
3.6VDC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60

