Arrow Electronic Components Online
VSAVTC02L10|PANDUIT|simage
VSAVTC02L10|PANDUIT|limage
Component Testers

VS-AVT-C02-L10

Handheld Voltage Tester

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Tester
  • Style
    Handheld
  • Low Battery Indication
    No
  • Maximum Operating Supply Voltage
    3.6VDC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources