Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Diode
Material
Si
Maximum DC Reverse Voltage (V)
600
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
8
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
100
Maximum Junction Ambient Thermal Resistance
50°C/W(Typ)
Peak Reverse Recovery Time (ns)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

