Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
85
Peak Non-Repetitive Forward Surge Current (A)
1800
Maximum Forward Voltage (V)
1.2@267A
Peak Reverse Current (uA)
9000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
180
Mounting
Stud
Package Height
22.9(Max)
Package Width
17.4
Package Length
20.08
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-5
Pin Count
2

