Arrow Electronic Components Online
VS70HFR100|VISHAY|limage
VS70HFR100|VISHAY|simage
Rectifiers

VS-70HFR100

Diode Switching 1KV 70A 2-Pin DO-5

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Maximum Continuous Forward Current (A)
    70
  • Peak Non-Repetitive Forward Surge Current (A)
    1250
  • Maximum Forward Voltage (V)
    1.35@220A
  • Peak Reverse Current (uA)
    9000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    180
  • Mounting
    Stud
  • Package Height
    22.9(Max)
  • Package Width
    17.4
  • Package Length
    20.08
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-5
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources