Arrow Electronic Components Online
VS440CNQ030PBF|VISHAY|simage
VS440CNQ030PBF|VISHAY|limage
Rectifiers

VS-440CNQ030PBF

Diode Schottky 30V 440A 3-Pin TO-244 Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    440
  • Peak Non-Repetitive Forward Surge Current (A)
    27000
  • Maximum Forward Voltage (V)
    0.63
  • Peak Reverse Current (uA)
    20000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Width
    21(Max)
  • Package Length
    93(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-244
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources