Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
2.5
Maximum Gate Trigger Current (mA)
150
Surge Current Rating (A)
600
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1200
Maximum Gate Peak Inverse Voltage (V)
10
Peak On-State Voltage (V)
1.85@110A
Repetitive Peak Forward Blocking Voltage (V)
1200
Rated Average On-State Current (A)
35
RMS On-State Current (A)
55
Repetitive Peak Off-State Current (mA)
0.5
Phase Control
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
20.7(Max)
Package Width
5.31(Max)
Package Length
15.87(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247AC
Pin Count
3
Lead Shape
Through Hole
Order Quantity

