Arrow Electronic Components Online
VS40CPQ045N3|VISHAY|simage
VS40CPQ045N3|VISHAY|limage
Rectifiers

VS-40CPQ045-N3

Diode Schottky 45V 40A 3-Pin(3+Tab) TO-247AC Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    45
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    40
  • Peak Non-Repetitive Forward Surge Current (A)
    3500
  • Maximum Forward Voltage (V)
    0.59
  • Peak Reverse Current (uA)
    4000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.21
  • Package Width
    4.98
  • Package Length
    15.58
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AC
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources