Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
35
Peak Non-Repetitive Forward Surge Current (A)
500
Maximum Forward Voltage (V)
1.19@40A
Peak Reverse Current (uA)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
10
Package Width
28.5
Package Length
28.5
PCB changed
5
Supplier Package
Case D-63
Pin Count
5
Order Quantity

