Arrow Electronic Components Online
VS30CTQ040M3|VISHAY|simage
VS30CTQ040M3|VISHAY|originalImage
Rectifiers

VS-30CTQ040-M3

Diode Schottky 40V 30A 3-Pin(3+Tab) TO-220AB Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    1060
  • Maximum Forward Voltage (V)
    0.76
  • Peak Reverse Current (uA)
    2000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.02(Max)
  • Package Width
    4.65(Max)
  • Package Length
    10.51(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources