Arrow Electronic Components Online
VS2KBB05R|VISHAY|simage
VS2KBB05R|VISHAY|limage
Bridge Rectifiers

VS-2KBB05R

Diode Rectifier Bridge Single 50V 1.9A 4-Pin Case 2KBB

Vishay
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Peak Average Forward Current (A)
    1.9
  • Peak RMS Reverse Voltage (V)
    20
  • Peak Non-Repetitive Forward Surge Current (A)
    52
  • Maximum Forward Voltage (V)
    1.1@3A
  • Peak Reverse Current (uA)
    10(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    15.5(Max)
  • Package Width
    7(Max)
  • Package Length
    18(Max)
  • PCB changed
    4
  • Supplier Package
    Case 2KBB
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources